PDP SEO Portlet

LV613-P

PUMP UP/PUMP DOWN LEVEL CONTROLS SWITCHES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LV613-P
Secondary Manufacturer Part#: LV613-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LV600 series unique float level control switch provide an economical means of pump up/pump down with just one level switch. ON/OFF differential is set by adjusting the length of cable over which the LV600 is allowed to float. Depending on whether the LV600 is floating with the cable UP or DOWN, this 15amp relay is on or off. This relay changes state when the LV600 is above or below the fixed point by 80% of the cable length. Thus, turbulence will generally not cause false switching. This cable can be fixed to a pipe or the accessory counterweight can be used by slipping it over the cable. This mechanical SPDT switch has no potentially dangerous mercury, is rated for 15A at 250VAC and can switch more than 100000 times. Internal microswitch relay carries UL and CSA approvals. Case and cable are hermetically sealed by a two-step plastic injection moulding process to ensure a leak-tight seal.

  • Use one switch for differential or high/low control
  • Rectangular design
  • PVC cable, polypropylene wetted surface
  • Minimum/maximum level differential is approximately 152.4mm to 914.4mm, depending on cable length
  • Temperature rating range from -25 to 50°C
  • Operating pressure is 75PSIG at 21°C (pressure rating decreases with increasing temperature)
  • Counterweight is 50.8mm diameter x 57.15mm height
  • Cable length is 13.7m, 1 year warranty
  • Process connection type is tethered

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026800000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: