PDP SEO Portlet

LCWD-50K

50,000 LBF, , 0.75%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCWD-50K
Secondary Manufacturer Part#: 31AC5508
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCWD series is load washer for measuring bolt compressional forces in industrial, scientific and development applications. Spherical washer is included to assure proper alignment of the LCWD.

  • 0-50000lb capacity
  • Compact design
  • Excitation is 10VDC (15V maximum)
  • Operating temperature range from -40 to 127°C
  • Safe overload is 120% of capacity
  • Stainless steel construction
  • 1.5m insulated shielded cable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1079.2