PDP SEO Portlet

LCWD-1K

1,000 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCWD-1K
Secondary Manufacturer Part#: LCWD-1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCWD-1K from Omega is a load washer for measuring bolt compressional forces. This standard model has compact design and spherical washers recommended when used with bolts and load button recommended when used as compression load cell.

  • 1000lb, 4448N capacity
  • Compatible meters DP41-S, DP25B-S, DPiS
  • 10VDC, 15V maximum excitation
  • 2mV/V nominal output
  • ±0.5% BFSL accuracy (linearity, hysteresis and repeatability combined)
  • ±4.0% FSO zero balance
  • Operating temperature range from -40°C to 127°C
  • 120% of capacity safe overload, 200% of capacity ultimate overload
  • 0.001" typical full scale deflection
  • Stainless steel construction, 1.5m (5') insulated shielded electrical cable
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$809.0