PDP SEO Portlet

LCR-1K

1,000 LBF, , 0.03%, LINEARITY, 3 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCR-1K
Secondary Manufacturer Part#: LCR-1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCR-1K from Omega is a LCR series high accuracy S-Beam load cell rugged for industrial applications.

  • 1000lb, 454Kgf capacity
  • Compatible meters DP41-S, DP25B-S, DPiS
  • 10VDC, 15V maximum excitation
  • 3mV/V ±0.25% output
  • 0.25% interchangeability for multiple load cell applications
  • ±0.03% linearity, ±0.02% hysteresis, ±0.10% repeatability
  • Operating temperature range from -18°C to 71°C (0 to 150°F)
  • 150% of capacity safe overload, 300% of capacity ultimate overload
  • IP55 protection level
  • Lightweight aluminium construction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$599.62