PDP SEO Portlet

LCM201-200N

Load Cell, Subminiature, Tension/Compression, 200 N, 2 mV/V, 5' L x 0.75" OD, 1.03"" H, LCM201 Series"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCM201-200N
Secondary Manufacturer Part#: LCM201-200N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCM201 series sub miniature load cell is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19 mm (0.75”) and all stainless steel construction, it can fit into small systems and survive harsh environments. The LCM201 delivers high accuracy and long term reliability in a sub miniature package.

  • Sub miniature tension and compression load cell with ± 200 Newton range
  • 19mm diameter
  • Dual mounting studs for easy installation
  • 5-point calibration with 59Kohm shunt cal data provided
  • 1.5m (5') 4-conductor shielded cable with compensation board
  • Compatible DP41-S, DP25B-S meters
  • Operating temperature range from -54 to 121°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1024.11