PDP SEO Portlet

LCL-020

20 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCL-020
Secondary Manufacturer Part#: LCL-020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCL-020 from Omega is a LCL series full bridge thin beam load cell. This is thermally matched, fully active, full bridge gauge for optimal temperature tracking. When frequent small load measurements are required LCL series thin-beam load cells are the answer. The LCL series are designed to measure many different parameters found in medical instrumentation, home appliances, process control, robotics, automotive and other high volume applications. A specially developed integrated strain gauge includes all balancing, compensating and conductive elements and is laminated to the beam to provide excellent stability and reliability.

  • 9.07Kgf, 20lb capacity
  • Compatible meters DP2000S5, DP25B-S, DPiS
  • 5VDC, 12V maximum excitation
  • 2mV/V ±20% rated output
  • 0.3mV/V zero balance
  • 0.25% FS combined error
  • Operating temperature range from -54°C to 93°C (-65 to 200°F)
  • 1000 at 50VDC insulation resistance
  • Urethane coated seal, 150% FS safe overload
  • 9" shielded PVC 4-conductor 30AWG lead wire, measures force or displacement, 301 SS material
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$213.85