PDP SEO Portlet

LCKD-500

500 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCKD-500
Secondary Manufacturer Part#: LCKD-500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCKD series sub miniature compression load cells with rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. It includes a 5-pt NIST traceable calibration to assure an accurate installation. Temperature compensation is achieved through a miniature circuit board which is included in the load cell’s cable. These units are designed to be mounted on a smooth, flat surface.

  • 0 - 500lb range load cell
  • Miniature size, low profile
  • 1.5m (5') 4-conductor insulated cable with temperature compensation board
  • IP54 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1148.07