LCKD-250
250 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Force & Strain Measurement, Load Cells
Avnet Manufacturer Part #: LCKD-250
Secondary Manufacturer Part#: 31AC5483
- RoHS 10 Compliant
- Tariff Charges
LCKD series sub miniature compression load cells with rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. It includes a 5-pt NIST traceable calibration to assure an accurate installation. Temperature compensation is achieved through a miniature circuit board which is included in the load cell’s cable. These units are designed to be mounted on a smooth, flat surface.
- 0 - 250lb range load cell
- Miniature size, low profile
- 1.5m (5') 4-conductor insulated cable with temperature compensation board
- IP54 rated
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8423909000 |
| Schedule B: | 8423900040 |