PDP SEO Portlet

LCHD-100

100 LBF, , 0.1%, LINEARITY, 3 MV/V OUTPUT, MIL-26482-I 10-6P

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCHD-100
Secondary Manufacturer Part#: LCHD-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCHD-100 from Omega is a LCHD series low profile pancake style load cell. This low profile tension and compression load cell utilizes high quality strain gauges, precision strain gauge techniques and all stainless steel construction to ensure excellent long term stability and reliability in severe environments. It is designed to be mounted by the through holes and the threaded centre shaft. Two stabilizing diaphragms are welded to the sensing member to reduce off centre and side load effects (avoid side loading which affects accuracy). The LCHD series is recommended for use on smooth, flat surfaces for assured linearity, hysteresis and reliability.

  • Heavy duty design
  • High accuracy and low profile for easy installation
  • 0.25% interchangeability for scale applications
  • 100lb, 45Kgf capacity
  • Compatible meters DPiS, DP41-S, DP25B-S
  • 10VDC (15V max) excitation
  • 3mV/V ±0.25% output (FSO)
  • ±0.10% FSO linearity
  • ±0.08% FSO hysteresis
  • ±0.03% FSO repeatability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1513.19