PDP SEO Portlet

LCGD-1K

1,000 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCGD-1K
Secondary Manufacturer Part#: LCGD-1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCGD series miniature low-profile load cell is compression load cell with excellent long-term stability. An all stainless steel construction ensures reliability in severe industrial environments. This cell is designed to be mounted on a flat surface, and a load button is integral to their basic design.

  • 5-point NIST?traceable calibration
  • High accuracy
  • Low profile
  • Miniature size
  • Capacity is 1000lb
  • Deflection is 0.076mm
  • Excitation is 10VDC, output is 2mV/V nominal
  • Operating temperature range from -54 to 121°C
  • Protection class is IP65

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$940.37