PDP SEO Portlet

LCGB-10K

10,000 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCGB-10K
Secondary Manufacturer Part#: LCGB-10K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCGB-10K from Omega is a LCGB series miniature low-profile compression load cell with excellent long-term stability. The stainless steel construction ensures reliability in severe industrial environments. The cell is designed to be mounted on a flat surface using cap screws to secure them to the base. A load button is integral to their basic construction for even force distribution.

  • 0lb to 10000lb capacity load cell
  • 10VDC excitation, 2mV/V nominal output
  • ±0.25% FSO linearity, ±0.20% FSO hysteresis, ±0.10% FSO repeatability, ±2% FSO zero balance
  • Operating temperature range from -54°C to 121°C
  • Compensated temperature range from 16°C to 71°C
  • Safe overload 150% of capacity, ultimate overload 300% of capacity
  • Bridge resistance of 350 ohm minimum
  • Deflection of 0.076mm (0.003"), IP54 protection class
  • 1.5m (5') 4-conductor cable with strain relief
  • Compatible with DPiS, DP41-S, DP25B-S meters
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1148.31