PDP SEO Portlet

LCFL-10

10 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCFL-10
Secondary Manufacturer Part#: LCFL-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCFL-10 is a LCFL series small and capable of highly accurate readings, subminiature load cell. It is well-suited for precision industrial applications. Constructed entirely from stainless steel, it can measure both tension and compression loads. The load cell features male thread studs for load attachment. Its exclusive internal design ensures superior long-term stability and minimizes the effects of small off-axis loads.

  • 10lb capacity, 5VDC supply voltage
  • Repeatability is ±0.20% FSO, zero balance is ±2% FSO
  • Deflection FS range from 0.001 to 0.003" inch
  • 350 ohm minimum bridge resistance, stainless steel construction
  • 5' inch 4-conductor, shielded PTFE cable electrical connection, IP54 protection rating
  • Operating temperature range from -53 to 121°C
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1297.27