PDP SEO Portlet

LCFD-500

500 LBF, , 0.2%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCFD-500
Secondary Manufacturer Part#: LCFD-500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LCFD series is a precision subminiature load cell for industrial applications requiring a small size and high accuracy. This measures both tension and compression loads and has male thread studs for load attachment. The exclusive internal design provides superior long term stability and minimizes the effects of small off-axis loads.

  • Safe overload is 150% of capacity
  • Excitation is =10lb/50N: 5VDC, =25lb/100N: 10VDC
  • Stainless steel construction
  • 1.5m (5') 4-conductor, shielded cable
  • IP65 rated
  • Capacity is 500lb

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1518.9