PDP SEO Portlet

LCCD-10K

10,000 LBF, , 0.03%, LINEARITY, 3 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LCCD-10K
Secondary Manufacturer Part#: LCCD-10K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LCCD-10K from Omega is a LCCD series 10000lb/4537Kg capacity, standard environmentally protected S-beam load cell. The stainless steel construction ensures reliability in severe industrial environments.

  • 10VDC (15VDC maximum) excitation, 0.25% interchangeability
  • 3mV/V ±0.25% output, environmentally protected to IP67
  • 0.03% FS linearity, 0.02% FS hysteresis, 0.01% FS repeatability
  • 1% FS zero balance, 0.03% FS creep in 20min
  • Operating temperature range from -18°C to 66°C (0°F to 150°F)
  • Maximum load is 150%(safe), 300%(ultimate)
  • Nominal bridge resistance 350 ohm
  • 17-4PH stainless steel construction
  • 6m (20') 4-conductor shielded 22AWG wire PVC cable
  • Compatible with DPiS, DP41-S, DP25B-S meters

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1316.61