PDP SEO Portlet

LC8400-213-200K

200,000 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE, 2.13" ID, 2"" HEIGHT"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC8400-213-200K
Secondary Manufacturer Part#: LC8400-213-200K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC8400 series thru hole donut load cell is a space saving solution to applications requiring a large through-hole with limited space. With its rugged construction and design, this load cell is ideal for applications such as loading forces on large bolts or other suspended load applications. This series, with its all stainless steel construction and environmental protection, has proven its reliability in tough industrial applications.

  • For large-ID applications
  • 101.6mm OD, 54.102mm ID, 0-200000lb capacity
  • 2mV/V nominal output
  • 10VDC (15V maximum) output
  • Operating temperature range from -54 to 121°C
  • 150% of capacity safe overload
  • 1.5m 4-conductor shielded cable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1593.06