PDP SEO Portlet

LC307-3K

3,000 LBF, , 0.75%, LINEARITY, 1.5 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC307-3K
Secondary Manufacturer Part#: LC307-3K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC307 series top hat load cell is designed for applications with minimum space and high capacity loads. Rugged all stainless steel construction and high performance strain gauges assure superior linearity and stability. Temperature compensation is achieved through a miniature circuit board in the load cell’s cable. This unit is designed to be mounted on a smooth, flat surface.

  • Built-in load button for easy installation
  • Rugged, heavy duty design
  • 5-point calibration with 90Kohm shunt cal data
  • 5VDC excitation
  • 1.75mV/V nominal output
  • Operating temperature range from -54 to 121°C
  • 150% of capacity safe overload
  • IP54 rated
  • 1.5m 4-conductor cable with compensation board
  • 3000lb capacity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$782.78