PDP SEO Portlet

LC305-10K

10,000 LBF, , 0.15%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC305-10K
Secondary Manufacturer Part#: LC305-10K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC305 series load cell is a heavy duty miniature compression load cell. Its small size and low profile make it ideal for test benches, prototype structures and industrial weighing applications.

  • 0.25% interchangeability
  • Built-in load button for easy installation
  • 5-point calibration
  • 10VDC, 15VDC maximum excitation
  • 2mV/V output (±0.25%)
  • Operating temperature range from -46 to 107°C
  • IP65 rated
  • 150% of capacity safe overload
  • 3m 4-conductor, color-coded, shielded PVC cable
  • 10000lb capacity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1061.66