PDP SEO Portlet

LC302-50

50 LBF, , 0.5%, LINEARITY, 1 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC302-50
Secondary Manufacturer Part#: LC302-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC302 series is a miniature compression load cell. It is only 3/4inch in diameter and fits in the smallest places. Its high 0.5% accuracy and small package solve many industrial force measurement applications. All stainless steel construction and high quality strain gauge assures long term reliability in industrial environments.

  • Low 13mm profile
  • Robotic and test bench applications
  • Built-in load button for easy installation
  • 5-point traceable calibration provided
  • 5VDC, 15VDC maximum excitation
  • 1mV/V (nominal) output, 50lb capacity
  • Operating temperature range from -54 to 107°C
  • 150% of capacity safe overload
  • IP54 rated
  • 1.5m (5') 4-conductor insulated cable with temperature compensation board

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$606.51