PDP SEO Portlet

LC203-10K

10,000 LBF, , 0.15%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC203-10K
Secondary Manufacturer Part#: LC203-10K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC203 series is a high accuracy, miniature, low profile industrial load cell. It is supplied with a stud at each end for easy in-line mounting. The tough, corrosion resistant steel construction and high accuracy strain gauges make them suitable for most industrial weighing applications.

  • 1.0% interchangeability for scale applications
  • Hermetically sealed
  • Miniature package for test stands and difficult locations
  • Heavy-duty construction
  • 5-point calibration
  • Excitation is 10VDC, 15VDC maximum
  • Output is 2mV/V ±1.0%
  • IP65 rated
  • Operating temperature range from -46 to 107°C
  • 3m (10') 4-conductor PVC shielded cable, capacity is 10000lb

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1214.64