PDP SEO Portlet

LC202-2K

2,000 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC202-2K
Secondary Manufacturer Part#: LC202-2K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC202 series load cell. The all stainless steel construction and rugged design assure long life in industrial and commercial applications.

  • Miniature package for test stands and difficult locations
  • Heavy-duty construction
  • Dual mounting studs for easy installation
  • 5-point calibration
  • Excitation is 10VDC, 15VDC maximum
  • 2mV/V nominal output, 2000lb capacity
  • Operating temperature range from -54 to 121°C
  • 150% of capacity safe overload
  • 1.5m 4-conductor cable
  • IP65 rated

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1206.25