PDP SEO Portlet

LC201-50

50 LBF, , 1.0%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC201-50
Secondary Manufacturer Part#: LC201-50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC201-50 is a LC201 series subminiature load cell. It is designed for the demanding environment of industrial automation and robotics. With a diameter of only 0.75" inch and all stainless steel construction, it can fit into small systems and survive harsh environments. It delivers high accuracy and long-term reliability in a subminiature package."

  • Dual mounting studs for easy installation, 5 point calibration provided
  • 50lb capacity, 0.018% FSO/°C thermal effects (zero)
  • 360 ohm minimum input resistance, 350 ±10 ohm output resistance
  • Stainless steel construction
  • 5' inch 4-conductor shielded cable with compensation board electrical
  • IP54 protection class
  • Accuracy is ±1.0% FSO linearity, hysteresis, repeatability combined
  • Operating temperature range from -54 to 121°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1024.11