PDP SEO Portlet

LC201-300

300 LBF, , 1.0%, LINEARITY, 2 MV/V OUTPUT, CABLE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: LC201-300
Secondary Manufacturer Part#: 31AC5529
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LC201 series sub-miniature tension compression load cell is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19mm and all stainless steel construction, it can fit into small systems and survive harsh environments. The LC201 delivers high accuracy and long term reliability in a subminiature package.

  • Dual mounting studs for easy installation
  • 5-point calibration provided
  • 10VDC, 15VDC maximum excitation
  • 2mV/V nominal output
  • ±1.0% FSO linearity, hysteresis, repeatability combined accuracy
  • Operating temperature range from -54 to 121°C
  • IP54 rated
  • Capacity is 300lb
  • Stainless steel construction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8423909000
Schedule B: 8423900040
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1024.11