PDP SEO Portlet

KTSS-HH

GENERAL PURPOSE THERMOCOUPLE PROBES WITH MINIATURE PLUG CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KTSS-HH
Secondary Manufacturer Part#: 31AC5424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KTSS-HH is a general purpose miniature probe with miniature connector. The moulded miniature probe conveniently plugs directly in to most handheld thermocouple meters. Ideal for use with handheld meters, this probe is also suited for applications with benchtop meters and with oscillating machines.

  • Works great with handheld instruments
  • 3.2mm OD 304 stainless steel sheath
  • Moulded junction rated to 220°C
  • Color-coded to calibration
  • 300mm retractable cable expands to 1.2m
  • SMPW male connector termination
  • Grounded junction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$80.83