PDP SEO Portlet

KTSS-18U-3

THERMOCOUPLE ASSEMBLIES (1/16" TO 1/4"" DIAMETER) WITH MOLDED TRANSITION JUNCTIONS"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KTSS-18U-3
Secondary Manufacturer Part#: 44AK7220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KTSS-18U-3 thermocouple probe with lead wire and molded transition junctions. Thermocouple molded assemblies with transition joints of molded glass-filled nylon provide an economical yet durable thermocouple probe for a variety of sensing applications. This measuring temperature is limited only by thermocouple type and sheath material. Its stainless steel sheaths have a maximum temperature of 900°C with Inconel 600 rated to 1150°C. Its calibration letter code is an integral part of the mold.

  • Molded junction rated to 260°C
  • Color-coded to show thermocouple type
  • Junction type ungrounded
  • Sheath material is 304 stainless steel
  • Dimension is 3.17mm diameter x 76.2mm length
  • Cable length is 1016mm
  • Wire size is 24AWG
  • Cable insulation is PFA
  • Process temperature is 0 to 1070°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$70.73