PDP SEO Portlet

KQSS-M30U-300

THERMOCOUPLES PROBES WITH CONNECTORS - QUICK DISCONNECT - STANDARD SIZE MOLDED CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KQSS-M30U-300
Secondary Manufacturer Part#: KQSS-M30U-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KQSS-M30U-300 is a quick disconnect thermocouple probe in metric dimensions with standard size connector.

  • K type thermocouple
  • Stainless steel sheath material
  • 3mm sheath diameter
  • Insulated thermocouple junction
  • 300mm sheath length
  • Male connector permanently moulded to probe sheath and strength and durability
  • High strength bendable design
  • Withstands vibration, high temperature and high pressure
  • Connector body rated to 180°C (356°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$74.51