PDP SEO Portlet

KMTSS-125U-6

TRANSITION JUNCTION STYLE THERMOCOUPLE PROBES (0.010" TO 0.125"" DIAMETER) WITH HIGH TEMP MOLDED CONSTRUCTION"

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KMTSS-125U-6
Secondary Manufacturer Part#: KMTSS-125U-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transition junction style probe with high temperature moulded construction
  • 1mm PTFE-coated lead wires standard
  • Environmentally friendly cadmium-free liquid crystal polymer
  • Moulded transition junction rated to 260°C
  • Ungrounded junction
  • 152.4mm length
  • 3.1mm sheath diameter
  • 304 stainless steel material

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$74.1