PDP SEO Portlet

KMQXL-125U-18

SUPER OMEGACLAD, THERMOCOUPLE PROBES - QUICK DISCONNECT PROBES WITH MINIATURE SIZE CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KMQXL-125U-18
Secondary Manufacturer Part#: 43AK6176
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • KMQXL-125U-18 is high temperature low drift thermocouple probe with mini connector
  • Quick disconnect with miniature size connector, excellent long term stability at high temperature
  • Glass filled nylon connector body rated to 220°C, low thermal drift
  • Mating connector, cable clamp and locking clip sold separately
  • Color-coded SMP miniature connector termination
  • Thermocouple type is K, Super OMEGACLAD® XL Sheath
  • Process temperature range from 0 to 1150°C
  • Dimension is 3.17mm diameter x 457.2mm length
  • Connector colour code standard is ANSI
  • Immersion probe sensor, ungrounded junction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$82.8