PDP SEO Portlet

KMQSS-062G-12

QUICK DISCONNECT THERMOCOUPLES WITH MINIATURE CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KMQSS-062G-12
Secondary Manufacturer Part#: KMQSS-062G-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Quick disconnect thermocouples with miniature connectors are high quality, economical thermocouple probes. They feature a glass filled nylon connector which is rated for temperatures up to 220°C(425°F).

  • Type K (moulded connector)
  • Stainless steel sheath
  • 1.57mm sheath diameter
  • Grounded junction
  • 304.8mm sheath length
  • Color-coded SMP miniature connector termination
  • Glass filled nylon connector body rated to 220°C (425°F)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$67.89