PDP SEO Portlet

KMQSS-040G-6

QUICK DISCONNECT THERMOCOUPLES WITH MINIATURE CONNECTORS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KMQSS-040G-6
Secondary Manufacturer Part#: 43AK6136
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • KMQSS-040G-6 is thermocouple probe with moulded miniature connector
  • High quality, economical Quick Disconnect thermocouple
  • Glass filled nylon connector body rated to 220°C
  • Mating connector, cable clamp and locking clip sold separately
  • Color-coded SMP miniature connector termination
  • Thermocouple type is K, 304 stainless steel sheath
  • Process temperature range from 0 to 700°C
  • Dimension is 1.01mm diameter x 152.4mm length
  • Connector colour code standard is ANSI
  • Immersion probe sensor, grounded junction

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$74.37