PDP SEO Portlet

KHSS-14G-RSC-12

UTILITY THERMOCOUPLE HANDLE PROBES

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KHSS-14G-RSC-12
Secondary Manufacturer Part#: KHSS-14G-RSC-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KHSS-14G-RSC-12 is a utility thermocouple handle probe. Handle is permanently moulded to probe sheath. Includes cable and miniature connector. A multi-use, low cost, versatile thermocouple which can be used with any handheld.

  • Moulded handle rated to 220°C
  • Retractable cable with superior memory expands to 1.5m
  • Subminiature connector for use with handheld thermometers
  • Made with special limits of error material
  • Type K thermocouple
  • 6.35mm sheath diameter
  • Grounded junction
  • 304.8mm sheath length
  • 304 SS sheath material

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$101.84