PDP SEO Portlet

KFH-3-350-C1-11L3M3R

Strain Gauge, 350 ohm, 2 mm, 3 mm, 3x 3m Leads, 50000 µm, Linear, 9 Vrms

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KFH-3-350-C1-11L3M3R
Secondary Manufacturer Part#: 82Y0457
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KFH series is a linear pattern precision pre wired gauge with miniature and medium length grids are for general purpose and stress analysis applications.

  • No soldering at the measuring point, rugged polyimide carrier
  • 50mm PTFE cable before transitioning to 28AWG leads to prevent leads from adhering at installation
  • Fully encapsulated gauge for protection from the environment
  • Broad temperature range, clear alignment marks
  • 3mm grid
  • 350 ohm nominal resistance
  • Maximum voltage rating is 9Vrms
  • Three termination, 3m lead length
  • Bonds with hot or cold cure adhesives

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$273.42