PDP SEO Portlet

KFH-3-120-C1-11L1M2R

Strain Gauge, 120 ohm, 2 mm, 3 mm, 2x 1m Leads, 50000 µm, Linear, 4 Vrms

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KFH-3-120-C1-11L1M2R
Secondary Manufacturer Part#: 99AC3707
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KFH series is a linear pattern precision pre wired gauge with miniature and medium length grids are for general purpose and stress analysis applications.

  • No soldering at the measuring point, rugged polyimide carrier
  • 50mm PTFE cable before transitioning to 28AWG leads to prevent leads from adhering at installation
  • Fully encapsulated gauge for protection from the environment
  • Broad temperature range, clear alignment marks
  • 3mm grid
  • 120 ohm nominal resistance
  • Maximum voltage rating is 4Vrms
  • Two termination, 1m lead length
  • Bonds with hot or cold cure adhesives

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026208000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$150.03