PDP SEO Portlet

KFH-10-120-C1-11L3M3R

PRE-WIRED STRAIN GAGESS, LINEAR GAGESS, X-Y PLANAR ROSETTES (TEE ROSETTE), 0, /45, /90

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KFH-10-120-C1-11L3M3R
Secondary Manufacturer Part#: KFH-10-120-C1-11L3M3R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KFH-10-120-C1-11L3M3R is a precision linear pattern pre wired strain gage. It is a linear pattern precision gauge with miniature and medium length grid for general purpose and stress analysis applications.

  • Pre-wired gages make installations easy, no soldering at the measuring point
  • Clear alignment marks, broad temperature range
  • 14Vrms max voltage, 10mm grid
  • Grid length range from 3 to 6mm
  • 6mm grid length, 2mm grid length
  • Two 1m leads connection type, 120 ohm nominal resistance
  • Linear grid style, 50,000µm maximum strain
  • Temperature range from -10 to 155°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
1+
$255.86