PDP SEO Portlet

KFH-06-120-C1-11L3M3R

Strain Gauge, 120 ohm, 1.1 mm, 0.6 mm, 3x 3m Leads, 50000 µm, Linear, 1.5 Vrms

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: KFH-06-120-C1-11L3M3R
Secondary Manufacturer Part#: KFH-06-120-C1-11L3M3R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KFH-06-120-C1-11L3M3R is a precision linear pattern pre wired strain gage. It is a linear pattern precision gauge with miniature and medium length grid for general purpose and stress analysis applications.

  • Pre-wired gages make installations easy, no soldering at the measuring point
  • Clear alignment marks, broad temperature range
  • 1.5Vrms max voltage, 0.6mm grid
  • Grid length range from 0 to 3mm
  • 0.6mm grid length, 1.1mm gr

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$272.34