PDP SEO Portlet

JQSS-116U-6

THERMOCOUPLES PROBES WITH CONNECTORS - QUICK DISCONNECT - STANDARD SIZE MOLDED CONNECTOR

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: JQSS-116U-6
Secondary Manufacturer Part#: JQSS-116U-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JQSS-116U-6 is a quick disconnect moulded thermocouple probe.

  • J type thermocouple
  • Stainless steel sheath material
  • 1/16" sheath diameter
  • Ungrounded thermocouple junction
  • 6"" sheath length
  • Male connector permanently moulded to probe sheath adds strength and durability
  • High strength bendable design
  • Withstands vibration, high temperature and high pressure
  • Connector body rated to 180°C (356°F)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.97