PDP SEO Portlet

JP-K-F

Thermocouple Connector, Panel, 1 Row, Type K, 16 mm, ANSI, JP Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: JP-K-F
Secondary Manufacturer Part#: 31AC5423
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

JP series is a standard panel jack contains two female, collet-type, spring loaded connectors that will accept any standard male thermocouple connector. The panel jack is moulded of high-impact, glass-filled nylon and are numbered and labelled as well as color-coded.

  • Easy installation, flexibility
  • Decorative-enhances any instrument
  • Combination phillips/slot screws
  • Alloys of the inserts match ANSI thermocouple grade calibrations
  • Glass-filled nylon rated From -29 to 180°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.42