PDP SEO Portlet

ISD-TH

Data Logger, Temperature, Humidity & Dew Point Over an Ethernet, 1 Channel, Humidity, Temperature

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: ISD-TH
Secondary Manufacturer Part#: ISD-TH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISD-TH from Omega is a temperature and humidity data logger with Ethernet and standard probe, 1.8m (6') extension cable. This data logger provides web-based remote surveillance of environmental conditions in critical HVAC applications such as computer server rooms, clean rooms, laboratories, museums, warehouses or any remote facility. View and record temperature, relative humidity and dew point over an Ethernet network or the internet with no special software just a web browser. The device can trigger an alarm if temperature or humidity goes above or below a set point that user determine. The OMEGA iSD includes screw terminals for two contact closures that work with common alarm sensors. One can instruct the iSD monitor to send an alarm if a door is opened, a window is broken or a fire sprinkler goes off. The iSD comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals.

  • Humidity and temperature data logger with Ethernet interface for virtual chart recording
  • Embedded web server, alarms by email or text message, no special software required
  • Fixed or auto negotiating 10/100BASE-T, auto MDI/MDIX Ethernet interface
  • 32 digits 4.8 x 9.7mm (0.19 x 0.38") LCD display, 2 relays 1.5A at 30Vdc relay outputs
  • Monitor(iSD) will continue to collect data for 2 days powered by 9V alkaline battery (included)
  • View charts and graphs on the web, link to Web CAM or IP camera
  • Award-winning technology simple to install and use, SS 316 housing material
  • ±2% for 10 to 90%, 0.1% accuracy/range, 12bit resolution (relative humidity)
  • 9 to 12VDC input power, 13mm x 83.8mm( 0.5 x 3.3"") (Ø x L) standard probe dimensions
  • 100 to 240VAC, 50/60Hz and 9VDC at 0.5A nominal output (safety-qualified AC power adaptor included)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
1+
$1089.76