PDP SEO Portlet

ICIN-18U-12

QUICK DISCONNECT THERMOCOUPLES WITH REMOVABLE STANDARD SIZE CONNECTORS , (**) INDICATES THERMOCOUPLE TYPE

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: ICIN-18U-12
Secondary Manufacturer Part#: ICIN-18U-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ICIN series quick disconnect with removable standard size connectors
  • Made with special-limits-of-error thermocouple material
  • Probe connector has Write-On label for identification
  • Connector body rated to 180°C
  • Inconel sheath
  • 3.175mm outer diameter
  • Ungrounded junction
  • 304.8mm length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
1+
$76.78