PDP SEO Portlet

HX94C

Humidity Transmitter, 0 to 100% RH, Current, 6 to 30 VDC, HX94 Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: HX94C
Secondary Manufacturer Part#: HX94C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HX94C is a HX94 series RH/temp transmitter with 4 to 20mA outputs current with 4-pin connector. It provides a reliable and low-cost method for duct mount monitoring applications. Solid-state sensor provides excellent sensitivity, fast response, and stability. Simple hookup and linearized output permit interfacing with most display and control devices. The NEMA 4 stainless steel enclosure and cable entry connection provides weather tight protection. The digital temperature and relative humidity sensor is protected by a stainless steel cap that is easily removed for cleaning.

  • 6 to 30Vdc (polarity protected) input voltage
  • ±0.6°C sensing accuracy
  • Stainless steel NEMA 4 enclosure housing
  • Temperature range from -20 to 85°C
  • Current output range from 4 to 20mA (0 to 100% RH) and 4 to 20 mA (0 to 100°C)
  • Thin-film polymer capacitor (relative humidity)
  • Thin-film 100 ohm platinum RTD (DIN 43760) (temperature)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$570.06