PDP SEO Portlet

HX93BDC

TEMPERATURE/RELATIVE HUMIDITY TRANSMITTERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: HX93BDC
Secondary Manufacturer Part#: HX93BDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HX93BDC is a HX93BC series wall mount temperature/relative humidity transmitter provides remote and on-site monitoring of temperature and relative humidity. This series output a linearized current or voltage signal proportional to the temperature and relative humidity. Relative humidity output is temperature compensated. The HX93BD models feature a built-in digital display that indicates both temperature and relative humidity simultaneously. It is use an accurate digital sensor. A stainless steel mesh type filter, easily removable for cleaning, protects the sensor. Mounting screws are easily accessible inside the rugged, polycarbonate enclosure which protects the electronics to NEMA 13 (IP54) specifications.

  • 4 to 20mA for 0 to 100% RH and -30 to 75°C
  • Rugged industrial splash proof enclosure NEMA 13 (IP54)
  • Accurate to ±0.6°C (0 to 50°C) and ±2.5% (20 to 80% relative humidity)
  • Input voltage is 9 to 30VDC maximum
  • Grey polycarbonate, NEMA rated up to 13 (IP54) housing
  • Dimension is 80.01mm L x 82.30mm W x 55.63mm D (without probe)
  • 1 year warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$892.6