PDP SEO Portlet

HX200HD

REMOTE DEW POINT/TEMPERATURE TRANSMITTER 4 TO 20 MA OUTPUT ONLY

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: HX200HD
Secondary Manufacturer Part#: 07AH6343
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HX200HD is a HX200 series dew point transmitter. The remote sensor is designed to work at temperatures as high as 200°C. This high accuracy sensor is also built to withstand up to 750psi. This transmitter is perfect for applications such as compressed air, dryers and environmental chambers.

  • High accuracy with certificate of calibration
  • 304 SS sensor body material, stainless steel mesh filter top
  • 2 line LCD display, 0.1 resolution, LCD display type
  • 4 to 20mA loop powered, 2-wire 24VDC (typical) 12 to 28VDC power
  • 4" length of probe, 3.1"" mounting center, 1m cable length
  • 1 year warranty
  • Dew point range from -60 to 40°C
  • Dimension (L x W) is 3.5 x 2.5"" (enclosure)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1198.99