HSTW-K-F
FEMALE AND MALE HIGH TEMPERATURE STANDARD CONNECTORS WITH ZINC FERRITE CORE FOR EMI/RFI SUPPRESSION
Click image to enlarge
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermocouples, Thermocouple Wires & Connectors
Avnet Manufacturer Part #: HSTW-K-F
Secondary Manufacturer Part#: HSTW-K-F
- RoHS 10 Compliant
- Tariff Charges
HSTW series liquid crystal polymer thermocouple connector with round pin 2 pole TC connectors. It connect or extend TC wire and cable to thermocouple sensors, temperature instrumentation and process controllers. The contact washer feature allows the installer to use a straight wire strip. This greatly cuts installation/termination time and eliminates the torque that is normally associated with wire that is looped around a termination screw.
- Type J male connector with window
- Quick connect contact washers
- ANSI colour code
- Rated to 260°C (500°F)
- Accepts stranded or solid wire up to size 14AWG
- Available with quick wiring caps
- Captive cover screws
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |