PDP SEO Portlet

HMPW-KI-F

HIGH TEMPERATURE MINIATURE CONNECTORS- MALE CONNECTOR FEATURES ZINC FERRITE CORE FOR EMI/RFI SUPPRESSION

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: HMPW-KI-F
Secondary Manufacturer Part#: HMPW-KI-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HMPW series liquid crystal polymer thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.

  • Liquid crystal polymer Type K female connector with window
  • Mini size flat 2 pin TC connectors
  • Captive cover screws
  • Accepts Stranded or Solid Wire up to Size 20 AWG
  • Quick connect contact washers and internal wire divider
  • Liquid crystal polymer (cadmium-free) construction is rated to 260°C (500°F)
  • IEC colour code

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
USD $:
1+
$7.88