PDP SEO Portlet

HFMPW-K-M

HIGH TEMPERATURE MINIATURE CONNECTORS- MALE CONNECTOR FEATURES ZINC FERRITE CORE FOR EMI/RFI SUPPRESSION

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: HFMPW-K-M
Secondary Manufacturer Part#: 30AC7909
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HFMPW series high temperature subminiature male write-on connector with moulded in ferrite core
  • Type K calibration
  • Male designed for suppression of electromagnetic interference (EMI)
  • High temperature liquid crystal polymer, internal wire divider
  • Temperature Ratings are 120°C (ferrite core effectiveness), 260°C (LCP material)
  • Write-on window for easy labelling, color-coded calibration, earth-tone colours
  • Environmentally friendly cadmium-free LCP shell
  • Heavy duty construction, accepts stranded and solid wire up to size 20AWG
  • Combination phillips slotted captive cover screws
  • Male connector impedance (±20%) is 55ohm at 25MHz; 90 ohm at 100MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.6