PDP SEO Portlet

GW-001-0

LAYER N WIRED GATEWAY STANDARD

Manufacturer:Omega Engineering
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: GW-001-0
Secondary Manufacturer Part#: GW-001-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GW-001-0 is a GW-001 series long range wired IIoT gateway standard with cloud connectivity. It is designed for long range performance and ease of use. This aggregate data from all connected sensors and transmit it to the Omega Link cloud where it can be securely accessed from user PC, tablet or phone. The wireless gateways utilize sub GHz frequency hopping spread spectrum (FHSS) technology to ensure robust, long range communications to Omega Link smart sensors. This version is designed specifically for wired applications. It features standard Ethernet connectivity to the cloud, plus both Modbus RTU RS232/RS485 and Modbus TCP connectivity suitable for a wide range of wired applications.

  • Free Omega Link standard cloud service accessible from any connected device
  • Easy one-button pairing with smart sensor
  • Transmits up to 3.2Km²
  • AES-256 encrypted wireless link keeps user data secure
  • Wireless gateways can connect up to 256 smart sensors per unit
  • IP40 rating
  • Operating temperature range from -200°C to 650°C, non-condensing
  • Dimension is 6.69inch L x 3.93inch W x 1.65inch H

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517690000
Schedule B: 8517690000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$369.42