PDP SEO Portlet

GKMQSS-062U-6

LOW NOISE THERMOCOUPLE PROBES WITH MINIATURE CONNECTORS MODEL NUMBERS

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: GKMQSS-062U-6
Secondary Manufacturer Part#: GKMQSS-062U-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GKMQSS-062U-6 is a low noise thermocouple probe with miniature size connector maintains an electrical connection from the sheath of the probe, through the connectors, all the way to your instrumentation. This system assures high accuracy measurements, providing protection against electrical noise. The external strap maintains the electrical connection of the ground wire, and also strengthens the mechanical connection between the two connectors. The female connector features a handy write-on area, for easy identification.

  • Ground strap connection provides protection against electrical noise
  • Write-on area for easy identification on female connector
  • Glass filled nylon connector body rated to -29 to 220°C
  • Type K calibration
  • 1.57mm diameter
  • Ungrounded junction
  • 152.4mm length

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9025805000
Schedule B: 9025805050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
1+
$77.09