PDP SEO Portlet

GG-K-30-SLE-500

Thermocouple Wire, Insulated, Duplex, Type K, 30 AWG, Solid, 500 ft, ANSI, GG-K Series

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: GG-K-30-SLE-500
Secondary Manufacturer Part#: GG-K-30-SLE-500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GG-K-30-SLE-500 is a GG series glass braid insulated, Type K, ANSI, thermocouple cable.

  • 30AWG (0.25mm Ø conductor) wire gauge
  • SLE, 500ft (150 meter) cable length
  • Operating temperature range from -200 to 482°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544491500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$366.55