PDP SEO Portlet

FS-110-20-1000

CERAMIC BEADS, PFA AND FIBERGLASS SLEEVING (SINGLE HOLE, DOUBLE HOLE, OVAL, AND FISH SPINE BEADS)

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FS-110-20-1000
Secondary Manufacturer Part#: FS-110-20-1000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • FS series single hole fish spine
  • Steatite material
  • 1200°C maximum temperature
  • Used with wire size of 20AWG
  • Dimension is 2.79mm length x 2.79mm OD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 6903900050
Schedule B: 6903900050
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
1+
$104.15