PDP SEO Portlet

FLMG-14100BR-HT

Gas Flow Sensor Air 10SCFM to 100SCFM 600psi 1/4Inch NPT Panel Mount

Manufacturer:Omega Engineering
Avnet Manufacturer Part #: FLMG-14100BR-HT
Secondary Manufacturer Part#: FLMG-14100BR-HT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FLMG series in-line pneumatic flow meter features rugged construction, easy installation and direct-reading flow rates of air. The unit is calibrated at 100psi pressure, suitable for most compressed pneumatic applications. The spring-and-piston type assembly enables this flow meter to be mounted in any position.

  • Suitable for monitoring most pneumatic or compressed gas systems
  • Measuring accuracy is ±4% FS over the entire scale range
  • 10 to 100 SCFM, 1/4 NPT connection size
  • Dual scale, 1 year warranty
  • Maximum operating temperature is 204°C
  • Brass high-pressure casing, end ports and tapered shaft
  • Buna (standard), EPR, FKM or Perfluoroelastomer seal

Technical Attributes

Find Similar Parts

Description Value
± 4%
Air
600 psi
204 °C
1/4""
NPT Female
FLMG Series
Panel Mount
7214345
35 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9026102040
Schedule B: 9026105000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$779.26