FF-K-20-100
Thermocouple Wire, Solid, Type K, 20 AWG, Neoflon FEP, 0 °C to 200 °C, 30.48 m
Manufacturer:Omega Engineering
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermocouples, Thermocouple Wires & Connectors
Avnet Manufacturer Part #: FF-K-20-100
Secondary Manufacturer Part#: FF-K-20-100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ANSI | ||
| Solid | ||
| Neoflon FEP | ||
| 100 ft | ||
| 30.48 m | ||
| 200 °C | ||
| 0 °C | ||
| FF Series | ||
| K | ||
| 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544499000 |
| Schedule B: | 8544491500 |